C1206C225K5RECAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
64 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
34.57 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
ESD-Rated Surface-Mount Capacitors KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200-002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.
Технические параметры
Тип | Ceramic Capacitors | |
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 2.2 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | KEMET | |
Capacitance - nF: | 2200 nF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 2000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | ESD X7R Dielectric Commercial and Automotive Grade MLCCs | |
Applications | Automotive, ESD Protection | |
Capacitance | 2.2ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | ESD SMD Auto X7R -> | |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.071"" (1.80mm) | |
Tolerance | В±10% | |
Voltage - Rated | 50V | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 1.6(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Tolerance (+ or -) | 10% | |
Voltage | 50VDC | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1430 КБ
Datasheet
pdf, 848 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»