C1206C473J1GEC7210, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF C0G 1206 5%

C1206C473J1GEC7210, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF C0G 1206 5%
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.130 руб.
от 100 шт.80 руб.
от 1000 шт.44.24 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005311158
Артикул: C1206C473J1GEC7210
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 100 VDC
Номинальная емкость 0.05
Единица измерения мкф
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 8000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: ESD C0G Dielectric Commercial and Automotive Grade MLCCs
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»