C1206C682KDRACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 6800pF X7R 1206 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 руб.
от 10 шт. —
77 руб.
от 2500 шт. —
61 руб.
Добавить в корзину 1 шт.
на сумму 80 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High-Voltage ≥500V Capacitors KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10.000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.
Технические параметры
Рабочее напряжение,В | 1 kVDC | |
Номинальная емкость | 6800 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Brand: | KEMET | |
Capacitance - nF: | 6.8 nF | |
Capacitance - uF: | 0.0068 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 2500 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | High Voltage X7R Dielectric Commercial MLCCs | |
Applications | Automotive, Bypass, Decoupling | |
Capacitance | 6800pF | |
ECCN | EAR99 | |
Features | Low ESL, High Voltage | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Auto X7R HV -> | |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.053"" (1.35mm) | |
Tolerance | В±10% | |
Voltage - Rated | 1000V (1kV) | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Похожие товары