C1206X105M5RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 20%

C1206X105M5RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 20%
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.230 руб.
от 100 шт.161 руб.
от 500 шт.119.94 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005311541
Артикул: C1206X105M5RACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 1
Единица измерения мкф
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 1000 nF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: C1206X105M5RAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»