C1206X475K3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vo 4.7uF X7R 1206 10% Flex Soft

C1206X475K3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vo 4.7uF X7R 1206 10% Flex Soft
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.168 руб.
от 500 шт.125.31 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005311620
Артикул: C1206X475K3RACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 25 VDC
Номинальная емкость 4.7
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 4700 nF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: C1206X475K3RAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»