C1210H272JDGACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2700pF C0G 1210 5% Gold

C1210H272JDGACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2700pF C0G 1210 5% Gold
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.980 руб.
от 50 шт.857 руб.
от 100 шт.661.90 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8005312046
Артикул: C1210H272JDGACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High Temperature 200°C C0G Multilayer Ceramic Caps KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 1 kVDC
Номинальная емкость 2700
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 2.7 nF
Capacitance - uF: 0.0027 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Part # Aliases: C1210H272JDGAC7800 C1210H272JDGAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Industrial Grade MLCC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»