C1812T105K1RALTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10%

C1812T105K1RALTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10%
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 740 руб.
от 25 шт.1 650 руб.
от 50 шт.1 454.22 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8005312463
Артикул: C1812T105K1RALTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 1
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 1000 nF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Part # Aliases: C1812T105K1RAL7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: High Reliability MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Commercial Off-The-Shelf(COTS)MLCC
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»