C315C101G2G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 2% LS=2.54mm

C315C101G2G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 2% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.150 руб.
от 100 шт.115 руб.
от 500 шт.87.77 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005312871
Артикул: C315C101G2G5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 200 VDC
Номинальная емкость 100
Единица измерения пФ
Допуск номинала,% 2%
Температурный коэффициент емкости C0G(NP0)
Brand: KEMET
Capacitance - nF: 0.1 nF
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»