C315C102M1U5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF Z5U 20% LS=2.54mm

C315C102M1U5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF Z5U 20% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
от 10 шт.63 руб.
от 100 шт.34 руб.
от 1000 шт.19.45 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Номенклатурный номер: 8005312898
Артикул: C315C102M1U5TA7303
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 1000
Единица измерения пФ
Допуск номинала,% 20%
Температурный коэффициент емкости z5u
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Case Style: Conformally Coated
Class: Class 2
Dielectric: Z5U
Dissipation Factor DF: 4%
Factory Pack Quantity: 2500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: +10 C
Packaging: Reel, Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Goldmax Z5U Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»