C320C100JDG5TA, Multilayer Ceramic Capacitors MLCC - Leaded 1000V 10pF C0G 5% LS=2.54mm

C320C100JDG5TA, Multilayer Ceramic Capacitors MLCC - Leaded 1000V 10pF C0G 5% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.380 руб.
от 100 шт.268 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005313307
Артикул: C320C100JDG5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Leaded High Voltage Capacitors (Commercial Grade) KEMET Leaded High Voltage Capacitors (Commercial Grade) are comprised of high voltage Goldmax radial capacitors. The conformally coated ceramic capacitors combine the benefits of multilayer ceramic chip capacitor (MLCC) performance with radial leads for increased mechanical robustness. Additionally, leaded ceramic capacitors allow engineers to design-in capacitors without the need for PCBs such as sensors and motors. KEMET Leaded High Voltage Capacitors are available in C0G and X7R dielectrics with capacitance values up to 2.9µF in either axial or radial form factors.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 1 kVDC
Номинальная емкость 10
Единица измерения пФ
Допуск номинала,% 5%
Температурный коэффициент емкости C0G(NP0)
Brand: KEMET
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: High Voltage MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»