C322C154M1U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.15uF Z5U 20% LS=5.08mm

C322C154M1U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.15uF Z5U 20% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.86 руб.
от 100 шт.54 руб.
от 1000 шт.35.65 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005313567
Артикул: C322C154M1U5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 0.15
Единица измерения мкф
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: Z5U
Dissipation Factor DF: 4%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: +10 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: Z5U
Termination Style: Radial
Type: Goldmax Z5U Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»