C340C125K5R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.2uF X7R 10% LS=5.08mm

C340C125K5R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.2uF X7R 10% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.530 руб.
от 50 шт.438 руб.
от 100 шт.405.08 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005313946
Артикул: C340C125K5R5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 1.2
Единица измерения мкф
Допуск номинала,% 10%
Температурный коэффициент емкости C0G(NP0)
Brand: KEMET
Capacitance - nF: 1200 nF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 100
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»