C340C225M5U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF Z5U 20% LS=5.08mm

C340C225M5U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF Z5U 20% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.490 руб.
от 50 шт.425 руб.
от 100 шт.341.89 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8005313954
Артикул: C340C225M5U5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 2.2
Единица измерения мкф
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 2200 nF
Case Style: Conformally Coated
Class: Class 2
Dielectric: Z5U
Dissipation Factor DF: 10%
Factory Pack Quantity: 100
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: +10 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: Z5U
Termination Style: Radial
Type: Goldmax Z5U Dielectric Commercial Grade MLCCs
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»