C340C684K1R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.68uF X7R 10% LS=5.08mm

C340C684K1R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.68uF X7R 10% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.740 руб.
от 50 шт.608 руб.
от 100 шт.495.16 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8005313968
Артикул: C340C684K1R5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 0.68
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 100
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»