C410C120K1G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 12pF C0G 10%

C410C120K1G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 12pF C0G 10%
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.82 руб.
от 100 шт.47 руб.
от 1200 шт.28.63 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005314040
Артикул: C410C120K1G5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 12
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Case Style: Conformally Coated
Class: Class 1
Diameter: 2.41 mm
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 300
Lead Diameter: 0.51 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Axial
Type: Aximax C0G Dielectric Commercial Grade MLCCs
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»