C410C181F1G5HA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G 1%

C410C181F1G5HA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G 1%
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.260 руб.
от 100 шт.182 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005314055
Артикул: C410C181F1G5HA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 180
Единица измерения пФ
Допуск номинала,% 1%
Brand: KEMET
Capacitance - nF: 0.18 nF
Case Style: Conformally Coated
Class: Class 1
Diameter: 2.41 mm
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 300
Lead Diameter: 0.51 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Axial
Type: Aximax C0G Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»