EDK107M025A9LAA, Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours

EDK107M025A9LAA, Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.95 руб.
от 100 шт.58 руб.
от 1000 шт.46.18 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005315391
Артикул: EDK107M025A9LAA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
EDK / EXV Aluminum Electrolytic Capacitors Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: KEMET
Capacitance: 100 uF
Diameter: 8 mm
Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Part # Aliases: CA025M0100REE-0806
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 181.25 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 25 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»