EFS(10)-240X240T0800, EMI Gaskets, Sheets, Absorbers & Shielding EFS FLEX SHEET 240x240x1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 550 руб.
Добавить в корзину 1 шт.
на сумму 48 550 руб.
Описание
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
• Electromagnetic wave suppression
• Resonance suppression
• Wide range of frequencies available
• Thin, flexible material
• Super high frequency type from 3 to 40 GHz
• Easily cut into any shape
• RoHS compliant and halogen-free
• RoHS compliant and halogen-free
Технические параметры
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | EFS -> |
Storage/Refrigeration Temperature | 104В°F (40В°C) or Below |
Глубина | 1мм |
Длина | 240мм |
Линейка Продукции | Flex Suppressor® EFS Series |
Материал Прокладки | Полимерная Пленка |
Тип Экранирования | Поглотитель |
Ширина | 240мм |
Техническая документация
Datasheet
pdf, 216 КБ
Похожие товары