ELH338M050AQ2AA, Aluminum Electrolytic Capacitors - Snap In 3300uF 50Volts 85C 20% SNAP IN

ELH338M050AQ2AA, Aluminum Electrolytic Capacitors - Snap In 3300uF 50Volts 85C 20% SNAP IN
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.560 руб.
от 50 шт.489 руб.
от 100 шт.405.08 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8005315598
Артикул: ELH338M050AQ2AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ELH Snap-In Aluminum Electrolytic Capacitors KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.

Технические параметры

Рабочее напряжение,В 50 VDC
Номинальная емкость 3300
Единица измерения мкф
Допуск номинальной емкости,% 20%
Диаметр корпуса D,мм 22 mm
Brand: KEMET
Dissipation Factor DF: 30%
Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 3 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LH338M050AQ2AAKPLP LH338M050AQ2AA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.35 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Snap-In Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 802 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»