ESD-FPL-32-8, Ferrite Cable Cores Solid Core Flat 28mm Cable

ESD-FPL-32-8, Ferrite Cable Cores Solid Core Flat 28mm Cable
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.200 руб.
от 25 шт.131 руб.
от 80 шт.128.11 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005315657
Артикул: ESD-FPL-32-8
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: 80
Frequency: 300 MHz
Inside Height: 0.8 mm
Inside Length: 28 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Height: 5 mm
Outside Length: 32 mm
Outside Width: 8 mm
Packaging: Bulk
Part # Aliases: UECESDFPL32800
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Tube Core
Вес, г 6

Техническая документация

Datasheet
pdf, 1226 КБ