ESD-R-47S, Ferrite Toroids / Ferrite Rings 47x27x15mm Mn-Zn Bare
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 430 руб.
от 20 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.
Технические параметры
Brand: | KEMET |
Core Material: | Manganese Zinc |
Factory Pack Quantity: | 20 |
Frequency: | 10 MHz |
Inside Diameter: | 27 mm |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Outside Diameter: | 47 mm |
Outside Length: | 15 mm |
Packaging: | Tray |
Part # Aliases: | UECESDR47S0000 |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Subcategory: | Ferrites |
Внешний Диаметр | 47мм |
Внутренний Диаметр | 27мм |
Линейка Продукции | ESD-R Series |
Максимальная Частота | 300МГц |
Вес, г | 86 |
Техническая документация
Похожие товары