FAKDB3300ZD000, Power Line Filters 250volts 0.3uF FASTON 6.3X0.8mm

FAKDB3300ZD000, Power Line Filters 250volts 0.3uF FASTON 6.3X0.8mm
Изображения служат только для ознакомления,
см. техническую документацию
15 420 руб.
Добавить в корзину 1 шт. на сумму 15 420 руб.
Номенклатурный номер: 8005316305
Артикул: FAKDB3300ZD000
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single- & Three-Phase EMI-RFI Filters KEMET Single- and Three-Phase EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single- or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

Технические параметры

Brand: KEMET
Capacitance: 0.3 uF
Factory Pack Quantity: 6
Filter Type: 1-Phase Single-Stage Filter
Manufacturer: KEMET
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition