FLLD3016AMHT3, Power Line Filters 530V 16A BLOCK 3 PHASEFILTER

FLLD3016AMHT3, Power Line Filters 530V 16A BLOCK 3 PHASEFILTER
Изображения служат только для ознакомления,
см. техническую документацию
39 300 руб.
Добавить в корзину 1 шт. на сумму 39 300 руб.
Номенклатурный номер: 8005316353
Артикул: FLLD3016AMHT3
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single- & Three-Phase EMI-RFI Filters KEMET Single- and Three-Phase EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single- or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

Технические параметры

Approvals: UL, IEC/EN
Brand: KEMET
Compliance: UL
Current Rating: 16 A
Factory Pack Quantity: 1
Filter Type: 3-Phase EMI/EMC Filter
Leakage Current: 3.1 mA
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 305 VAC, 530 VAC
Вес, г 700

Техническая документация

Datasheet
pdf, 539 КБ