GTX-2100-Y22, Power Line Filters 560V 10A 300oHms 1 Phase Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 160 руб.
Добавить в корзину 1 шт.
на сумму 9 160 руб.
Описание
Power\Power Condition\Power Line Filters
Single-Phase & Three-Phase EMI-RFI FiltersKEMET EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.
Технические параметры
Approvals: | UL, cUL, TUV |
Brand: | KEMET |
Capacitance: | 2200 pF |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Filter Type: | 1-Phase EMI/RFI Filter |
Leakage Current: | 1 mA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 60 Hz |
Packaging: | Bulk |
Part # Aliases: | UNFGX2100Y22XX |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | GTX Single-Phase |
Subcategory: | Power Condition |
Termination Style: | Screw |
Voltage Rating: | 250 VAC, 560 VDC |
Applications | General Purpose |
Approval Agency | cUL, TUV, UL |
Configuration | Two Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 50/60Hz |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 55В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GTX -> |
Termination Style | Terminal Block |
Voltage - Rated AC | 250V |
Voltage - Rated DC | 560V |
Входные клеммы фильтра | Screw |
Выходные клеммы фильтра | Screw |
Количество ступеней | 1 Стадия |
Количество Фаз | 1 Фаза |
Линейка Продукции | GTX Series |
Монтаж фильтра | Монтаж на шасси |
Номинальное Напряжение | 250В AC |
Применение фильтра | General Purpose |
Ток | 10А |