GTX-2200-Y03, Power Line Filters 560V 20A 300oHms 1 Phase Screw Term

GTX-2200-Y03, Power Line Filters 560V 20A 300oHms 1 Phase Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
8 130 руб.
от 10 шт.7 240 руб.
от 30 шт.6 620 руб.
Добавить в корзину 1 шт. на сумму 8 130 руб.
Номенклатурный номер: 8005316486
Артикул: GTX-2200-Y03
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single-Phase & Three-Phase EMI-RFI Filters

KEMET EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.

Технические параметры

Approvals: UL, cUL, TUV
Brand: KEMET
Capacitance: 3300 pF
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 30
Filter Type: 1-Phase EMI/RFI Filter
Leakage Current: 750 uA
Manufacturer: KEMET
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 60 Hz
Packaging: Bulk
Part # Aliases: UNFGX2200Y03XX
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: GTX Single-Phase
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC, 560 VDC

Техническая документация

Datasheet
pdf, 1847 КБ