L0603C2N7SRMST, RF Inductors - SMD 2.7nH 300mA 0.3nH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 руб.
от 10 шт. —
12 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Описание
Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
Технические параметры
Application: | Commercial |
Brand: | KEMET |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Factory Pack Quantity: | 4000 |
Inductance: | 2.7 nH |
Manufacturer: | KEMET |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 10 |
Self Resonant Frequency: | 11 GHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 0.3 nH |
Type: | Multilayer |
Automotive | No |
Case Size | 0603 |
Inductance - (H) | 2.7n |
Life Cycle | Active |
Maximum DC Current - (A) | 300m |
Maximum DC Resistance - (Ohm) | 100m |
Maximum Operating Temperature - (?C) | 85 |
Military Qualified | No |
Minimum Operating Temperature - (?C) | -40 |
Minimum Quality Factor | 10 |
Minimum Self Resonant Frequency - (Hz) | 6G |
Packaging | Tape and Reel |
Product Depth - (mm) | 0.95 |
Product Height - (mm) | 0.95 |
Product Length - (mm) | 1.75 |
Rad Hard | No |
Technology | Multi-Layer |
Test Frequency - (Hz) | 100M |
Tolerance | 0.3nH |
Вес, г | 0.004 |