M4(100)-90X70T0800, EMI Gaskets, Sheets, Absorbers & Shielding M4 FLEX SHEET 90x70x0.1mm

M4(100)-90X70T0800, EMI Gaskets, Sheets, Absorbers & Shielding M4 FLEX SHEET 90x70x0.1mm
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 10 шт.1 270 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8005316946
Артикул: M4(100)-90X70T0800
Бренд: Kemet Electronics

Описание

The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.

• Magnetic flux convergence improvement - increases the relative permeability (u') while keeping the magnetic loss (u") low.
• Effective carrier frequency 13.56 Mhz
• Operating temperature from -40°C to +105°C
• Less time required for installation
• Resistant to shock, not brittle
• Easily cut into any shape
• Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
• RoHS compliant and halogen-free

Технические параметры

Глубина 0.1мм
Длина 90мм
Линейка Продукции Flex Suppressor® RFID Series
Материал Прокладки Полимерная Пленка
Тип Экранирования Поглотитель
Ширина 70мм

Техническая документация

Datasheet
pdf, 214 КБ