MMK5472J100J01L16.5TR18, Film Capacitors 100volts 4700pF 5% 5mm

MMK5472J100J01L16.5TR18, Film Capacitors 100volts 4700pF 5% 5mm
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.67 руб.
от 100 шт.41 руб.
от 1000 шт.32.90 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005317145
Артикул: MMK5472J100J01L16.5TR18
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Film Capacitors KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Технические параметры

Номинальная емкость 4700
Единица измерения пФ
Brand: KEMET
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polyester
Factory Pack Quantity: 2500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Life: 200000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 63 VAC
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 474 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»