MMK7.5154K63K00L4BULK, Film Capacitors 63volts 0.15uF 10% LS 7.5mm

MMK7.5154K63K00L4BULK, Film Capacitors 63volts 0.15uF 10% LS 7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.76 руб.
от 1000 шт.44.79 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005317214
Артикул: MMK7.5154K63K00L4BULK
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Film Capacitors KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Технические параметры

Номинальная емкость 0.15
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Capacitance: 0.15 uF
Dielectric: Polyester
Factory Pack Quantity: 2000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 200000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: F601KE154K063C
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 40 VAC
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 474 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»