MPXV1D1040L330, Power Inductors - SMD 33uH 20% 3.7A DCR=119.7mOhms AECQ2

MPXV1D1040L330, Power Inductors - SMD 33uH 20% 3.7A DCR=119.7mOhms AECQ2
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.320 руб.
от 100 шт.232 руб.
от 500 шт.148.46 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005317454
Артикул: MPXV1D1040L330
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
MPXV AEC-Q200 Metal Composite Inductors KEMET MPXV AEC-Q200 Metal Composite Inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode. These inductors provide a 0.10µH to 100µH inductance range with ±20% tolerance and a 2A to 90A current range. The MPXV series offers low acoustic noise and low magnetic flux leakage. KEMET MPXV AEC-Q200 Metal Composite Inductors are suitable for various automotive applications such as electric power steering (EPS), head-up displays (HUD), LED headlights, meter cluster panels, and more.

Технические параметры

Application: Automotive
Brand: KEMET
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: 500
Inductance: 33 uH
Manufacturer: KEMET
Maximum DC Current: 3.7 A
Maximum DC Resistance: 119.7 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 10 mm x 10 mm x 4 mm
Part # Aliases: UPI2X11040V330
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 5 A
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 5

Техническая документация

Datasheet
pdf, 2368 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»