MR-1, Industrial Current Sensors SensCurr 0PH ID7.2mm OD22.4mm

MR-1, Industrial Current Sensors SensCurr 0PH ID7.2mm OD22.4mm
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 10 шт.1 970 руб.
от 25 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Номенклатурный номер: 8005317545
Артикул: MR-1
Бренд: Kemet Electronics

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Current Sensors
ZCT Zero-Phase Current Transformers KEMET ZCT Zero-Phase Current Transformers are compact molded-type, zero-phase current transformers. These modules are designed to improve the sensitivity, compactness, and weight of electric shock prevention. They have a laminated iron core and are RoHS compliant. Typical applications for KEMET ZCT Zero-Phase Current Transformers include electric shock prevention from earth leakage breakers, short-circuit relays, and ground fault circuit interrupters.

Технические параметры

Brand: KEMET
Core Size: 22.4 mm
Current Rating: 30 A
Factory Pack Quantity: 80
Frequency Range: 60 Hz
Manufacturer: KEMET
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Output Voltage: 8 mV
Packaging: Bulk
Part # Aliases: USEZ1000000000
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Open Loop
Subcategory: Sensors
Type: Zero-Phase Current Transformers
Вес, г 5

Техническая документация

Datasheet
pdf, 332 КБ