PHE450HK3330JR05, Film Capacitors 250V 330pF 5% LS=7.5mm

PHE450HK3330JR05, Film Capacitors 250V 330pF 5% LS=7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.82 руб.
от 500 шт.66.09 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005317895
Артикул: PHE450HK3330JR05
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 330
Единица измерения пФ
Brand: KEMET
Capacitance - nF: 0.33 nF
Capacitance: 330 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: F450KG331J250C
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Double Metallized Polypropylene Film
Voltage Rating AC: 180 VAC
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 905 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»