PLT-02, Pulse Transformers 0.30A 7.5uH 55mOhms

PLT-02, Pulse Transformers 0.30A 7.5uH 55mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.870 руб.
от 100 шт.710 руб.
от 250 шт.642.12 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005318142
Артикул: PLT-02
Бренд: Kemet Electronics

Описание

Power\Transformers\Pulse Transformers
PLT Power Line Communication Pulse Transformers KEMET PLT Pulse Transformers are designed for Power Line Communication (PLC) applications. The components are offered in two voltage options of 264VAC (PLT-01) or 110VAC (PLT-02) in a vertical, through-hole, 4-pin package. The PLT transformers offer a wide temperature range of -25°C to +100°C, a 7.5µH minimum inductance, and a rated current of 0.30Arms. KEMET PLT Pulse Transformers offer a 55mΩ maximum DC resistance and an insulation resistance of 100MΩ minimum at 500VDC (between coil to coil).

Технические параметры

Brand: KEMET
Factory Pack Quantity: 900
Inductance: 7.5 uH
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+100 C
Packaging: Bulk
Part # Aliases: UTXPLT02XXXXXX
Product Category: Pulse Transformers
Product Type: Audio & Signal Transformers
Product: Power
Subcategory: Transformers
Termination Style: Through Hole
Вес, г 2

Техническая документация

Datasheet
pdf, 583 КБ