R413I233000M1K, Safety Capacitors 300volts 0.033uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
210 руб.
от 100 шт. —
156 руб.
от 500 шт. —
120.51 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.
Технические параметры
Рабочее напряжение,В | 1 kVDC | |
Номинальная емкость | 0.033 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 10% | |
Brand: | KEMET | |
Capacitance - nF: | 33 nF | |
Capacitance - pF: | 33000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Life: | 1000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | 413I233000M1K | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Qualification: | AEC-Q200 | |
Safety Rating: | X1, Y2 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Metallized Polypropylene Capacitor | |
Voltage Rating AC: | 300 VAC | |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 998 КБ