R463N368050M2M, Safety Capacitors 310 VAC 630 VDC 0.68uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
220 руб.
от 100 шт. —
148 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.
Технические параметры
Рабочее напряжение,В | 630 VDC | |
Номинальная емкость | 0.68 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | KEMET | |
Capacitance - nF: | 680 nF | |
Capacitance - pF: | 680000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 300 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Life: | 1000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | 463N368050M2M | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Metallized Polypropylene Film EMI Suppression Capacitors | |
Voltage Rating AC: | 310 VAC | |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 1023 КБ