SC-02-10JS, Common Mode Chokes / Filters 250V 1mH 2A DCR=100mOhms

SC-02-10JS, Common Mode Chokes / Filters 250V 1mH 2A DCR=100mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.810 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8005319589
Артикул: SC-02-10JS
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Core Material: Ferrite
Diameter: 29 mm
Factory Pack Quantity: 50
Filter Type: Common mode
Inductance: 1 mH
Lead Diameter: 0.5 mm
Manufacturer: KEMET
Maximum DC Current: 2 A
Maximum DC Resistance: 100 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC0210JS000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Common Mode Choke
Вес, г 9

Техническая документация

Datasheet
pdf, 436 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»