SC-05-1503, Common Mode Chokes / Filters 10.5mH 250V 5A DCR=0.1Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
650 руб.
от 100 шт. —
561 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | KEMET |
Diameter: | 34 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Filter Type: | Common mode |
Inductance: | 10.5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC051503000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SC |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 16 kHz |
DC Ток | 5А |
Индуктивность | 10.5мГн |
Линейка Продукции | SC Series |
Вес, г | 41 |