SC-09-1400, Common Mode Chokes / Filters 14mH 250V 9A DCR=0.053Ohms

SC-09-1400, Common Mode Chokes / Filters 14mH 250V 9A DCR=0.053Ohms
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Номенклатурный номер: 8005319667
Артикул: SC-09-1400
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 49 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Common mode
Inductance: 14 mH
Manufacturer: KEMET
Maximum DC Current: 9 A
Maximum DC Resistance: 53 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC091400000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 KHz
Вес, г 170.1

Техническая документация

Datasheet
pdf, 1077 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»