T543D227K010AHW006, Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms

T543D227K010AHW006, Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
от 10 шт.2 840 руб.
от 25 шт.2 580 руб.
от 50 шт.2 290.20 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8005322409
Артикул: T543D227K010AHW006
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
T543 Polymer Tantalum HRA Capacitors KEMET T543 Series Polymer High-Reliability Series (HRA) Capacitors are made of conductive organic polymer, which replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the potential of ignition failures. Polymers may also be operated at voltages up to 90% of rated voltage for part types with rated voltages of ≤10V and up to 80% of rated voltage for part types >10V with equivalent or better reliability than traditional MnO2 capacitors operated at 50% of rated voltage. Applications for KEMET T543 Series Polymer HRA Capacitors include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor and telecommunications (mobile phone and base station). Other general applications include decoupling and filtering in applications requiring low ESR or a benign failure mode.

Технические параметры

Рабочее напряжение,В 10 VDC
Номинальная емкость,мкФ 220
Единица измерения мкф
Допуск номинальной емкости,% 10%
ESR, миллиОм 6 mOhms
Brand: KEMET
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 10%
Factory Pack Quantity: 500
Leakage Current: 220 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 2917(7343 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Ripple Current: 6.124 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Conductive Polymer Chip Capacitor
Вес, г 0.6

Техническая документация

Datasheet
pdf, 1736 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»