C1608X5R1V155K080AC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 1.5uF X5R 10% T: 0.8mm

C1608X5R1V155K080AC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 1.5uF X5R 10% T: 0.8mm
Изображения служат только для ознакомления,
см. техническую документацию
8849 шт., срок 7-9 недель
88 руб.
от 10 шт.44 руб.
от 100 шт.27 руб.
от 1000 шт.20.80 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Альтернативные предложения3
Номенклатурный номер: 8005323551
Артикул: C1608X5R1V155K080AC
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
C Series High Capacitance MLCCs TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 35 VDC
Номинальная емкость 1.5
Единица измерения мкф
Допуск номинала,% 10%
Brand: TDK
Capacitance - nF: 1500 nF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class2
Dielectric: X5R
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Part # Aliases: C1608X5R1V155KT000E C1608X5R1V155KT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Chip Capacitor
Applications General Purpose
Capacitance 1.5ВµF
ECCN EAR99
Features Low ESL
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series C ->
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Temperature Coefficient X5R
Thickness (Max) 0.035"" (0.90mm)
Tolerance В±10%
Voltage - Rated 35V
Brand TDK
Capacitance - nF 1500 nF
Case Code - in 0603
Case Code - mm 1608
Class Class 2
Dielectric X5R
Factory Pack Quantity 4000
Height 0.8 mm
Length 1.6 mm
Manufacturer TDK
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Packaging Reel
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
RoHS Details
Termination Style SMD/SMT
Type Multilayer Ceramic Chip Capacitor
Width 0.8 mm
Вес, г 0.0063

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.