C1608X7R1E103K080AA, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 10nF 10% X7R 0.8mm

C1608X7R1E103K080AA, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 10nF 10% X7R 0.8mm
Изображения служат только для ознакомления,
см. техническую документацию
62819 шт., срок 7-9 недель
31 руб.
от 10 шт.13 руб.
от 100 шт.7.30 руб.
от 1000 шт.5.12 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения2
Номенклатурный номер: 8005323595
Артикул: C1608X7R1E103K080AA
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
C Series High Capacitance MLCCs TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 25 VDC
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 10%
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class2
Dielectric: X7R
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: C1608X7R1E103KT000N C1608X7R1E103KT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Chip Capacitor
Applications General Purpose
Capacitance 10000pF
ECCN EAR99
Features Low ESL
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series C ->
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Temperature Coefficient X7R
Thickness (Max) 0.035"" (0.90mm)
Tolerance В±10%
Voltage - Rated 25V
Brand TDK
Capacitance - nF 10 nF
Capacitance - pF 10000 pF
Case Code - in 0603
Case Code - mm 1608
Dielectric X7R
Factory Pack Quantity 4000
Length 1.6 mm
Manufacturer TDK
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Packaging Reel
Part # Aliases C1608X7R1E103K
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
RoHS Details
Termination Style SMD/SMT
Type Multilayer Ceramic Chip Capacitor
Unit Weight 0.000071 oz
Voltage Rating DC 25 VDC
Width 0.8 mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.