C2012C0G2W681J060AE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 680pF 5% SOFT 0.60mm

C2012C0G2W681J060AE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 680pF 5% SOFT 0.60mm
Изображения служат только для ознакомления,
см. техническую документацию
3457 шт., срок 6-8 недель
82 руб.
от 10 шт.40 руб.
от 100 шт.23 руб.
от 1000 шт.18.22 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Альтернативные предложения2
Номенклатурный номер: 8005323805
Артикул: C2012C0G2W681J060AE
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
C Series Soft Termination MLCCs TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Технические параметры

Рабочее напряжение,В 450 VDC
Номинальная емкость 68
Единица измерения пФ
Допуск номинала,% 5%
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Class: Class1
Dielectric: C0G(NP0)
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: C2012C0G2W681JT000S C2012C0G2W681JT000S
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Soft Termination MLCC Capacitor
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.