CGA4C2NP01H392J060AA, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 3900pF NP0 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5952 шт., срок 7-9 недель
97 руб.
от 10 шт. —
45 руб.
от 100 шт. —
25 руб.
от 1000 шт. —
20.27 руб.
Добавить в корзину 1 шт.
на сумму 97 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Electric Vehicle - Driving/Comfort When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 3900 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | TDK | |
Capacitance - nF: | 3.9 nF | |
Capacitance - uF: | 0.0039 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | CGA4C2NP01H392JT0Y0N CGA4C2NP01H392JT | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Applications | Automotive | |
Capacitance | 3900pF | |
ECCN | EAR99 | |
Features | High Temperature | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 150В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | CGA -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.030"" (0.75mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 620 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары