CLF6045NIT-471M-D, Power Inductors - SMD 470uH 1.3ohms 0.28A 20% AEC-Q200

CLF6045NIT-471M-D, Power Inductors - SMD 470uH 1.3ohms 0.28A 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
4462 шт., срок 6-8 недель
280 руб.
от 10 шт.230 руб.
от 100 шт.157 руб.
от 500 шт.123.88 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005327136
Артикул: CLF6045NIT-471M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Electric Vehicle - Driving/Comfort When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 470 uH
Manufacturer: TDK
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.3 Ohms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 6 mm
Packaging: Reel, Cut Tape
Part # Aliases: CLF6045NIT-471M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 280 mA
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Brand TDK
Factory Pack Quantity 1000
Inductance 470 uH
Manufacturer TDK
Maximum DC Current 280 mA
Maximum DC Resistance 1.3 Ohms
Packaging Reel
Product Inductors
Product Category Fixed Inductors
Qualification AEC-Q200
RoHS Details
Series CLF-NI-D
Tolerance 20%
Вес, г 0.6

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.