HPL758040FR33MRD3P, Power Inductors - SMD 0.33uH 20% 43A 0.61Mohms AEC-Q200

HPL758040FR33MRD3P, Power Inductors - SMD 0.33uH 20% 43A 0.61Mohms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
492 шт., срок 6-8 недель
820 руб.
от 10 шт.510 руб.
от 100 шт.440 руб.
от 250 шт.399.15 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005328411
Артикул: HPL758040FR33MRD3P
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HPL Wound Ferrite Inductors TDK HPL Wound Ferrite Inductors provide high reliability without joints and magnetic flux cancellation, realizing low EMI. These inductors adopt ferrites made of low-loss material and offer low DC resistance by frame forming. The HPL inductors are available in variants that provide up to 330nH inductance. The operating temperature range, including self-temperature rise, is from -55°C to +155°C. TDK HPL Wound Ferrite Inductors are AEC-Q200 qualified, making them ideally suited for Adaptive Driver Assistance Systems (ADAS).

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 330 nH
Manufacturer: TDK
Maximum DC Current: 43 A
Maximum DC Resistance: 610 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 7.5 mm x 8 mm
Part # Aliases: HPL758040FR33MRD3P
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 25 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Вес, г 2

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.