MURD4016GVHBWA00AAA0, Memory Cards 2.7/3.6V 100mA 16GB microSD

MURD4016GVHBWA00AAA0, Memory Cards 2.7/3.6V 100mA 16GB microSD
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 180 руб.
Добавить в корзину 1 шт. на сумму 25 180 руб.
Номенклатурный номер: 8005330064
Артикул: MURD4016GVHBWA00AAA0
Бренд: TDK (TDK-Lambda)

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
Memory Cards TDK Memory Cards are a series of SD/SDHC cards and microSD cards for industrial applications. These cards offer high durability, advanced error correction, and a lifetime monitoring function. They are ideal for industrial applications where reliability and long life are important. TDK Memory Cards meet the demanding requirements for data reliability, durability, data security, and monitoring.

Технические параметры

Объем, Гб 16
Интерфейс UHS-I
Brand: TDK
Dimensions: 15 mm x 11 mm x 1 mm
Factory Pack Quantity: 1
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
NAND Flash Technology: PSLC
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Part # Aliases: MURD4016GVHBWA00AAA0
Product Category: Memory Cards
Product Type: Memory Cards
Product: MicroSD Cards
Subcategory: Memory & Data Storage
Sustained Read: 70 MB/s
Sustained Write: 67 MB/s
Thickness: 1 mm

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.