NLV32T-082J-EF, RF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite

NLV32T-082J-EF, RF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite
Изображения служат только для ознакомления,
см. техническую документацию
224 шт., срок 6-8 недель
64 руб.
от 10 шт.45 руб.
от 100 шт.33 руб.
Добавить в корзину 1 шт. на сумму 64 руб.
Альтернативные предложения2
Номенклатурный номер: 8005330342
Артикул: NLV32T-082J-EF
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Core Material: Ferrite
Factory Pack Quantity: 2000
Inductance: 82 nH
Manufacturer: TDK
Maximum DC Current: 450 mA
Maximum DC Resistance: 400 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 3.2 mm x 2.5 mm x 2.2 mm
Part # Aliases: NLV32T-082J-EF
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 27
Self Resonant Frequency: 900 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 5%
Type: Wirewound
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.