TAS2141-AAAB, Board Mount Hall Effect / Magnetic Sensors Magnetc angle sensor 1.5Vp-p AEC-Q200

TAS2141-AAAB, Board Mount Hall Effect / Magnetic Sensors Magnetc angle sensor 1.5Vp-p AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2632 шт., срок 7-9 недель
2 150 руб.
от 10 шт.1 600 руб.
от 100 шт.1 220 руб.
от 250 шт.1 093.72 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8005331028
Артикул: TAS2141-AAAB
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Automotive Sensors TDK Automotive Sensors are TAS series angle sensors with high-output, high-accuracy, and high-stability for angle measurement in automotive applications such as steering angles, pedal and throttle valve opening, and brushless motors. TDK Automotive Sensors apply TMR (tunnel magneto resistance) technology and are AEC-Q100 compliant.

Технические параметры

Brand: TDK
Factory Pack Quantity: 3000
Manufacturer: TDK
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Output Type: Sin/Cos Differential
Output Voltage: 1.5 V
Package / Case: TSSOP-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q200
Subcategory: Sensors
Termination Style: SMD/SMT
Type: Angle Sensor
Вес, г 0.07

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.