VGT10/9EE-X03S2P4, Power Transformers 140-333uH 1:1:1:1 BMS AEC-Q200

VGT10/9EE-X03S2P4, Power Transformers 140-333uH 1:1:1:1 BMS AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
468 шт., срок 7-9 недель
1 920 руб.
от 10 шт.1 590 руб.
от 25 шт.1 510 руб.
от 50 шт.1 328.84 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8005331121
Артикул: VGT10/9EE-X03S2P4
Бренд: TDK (TDK-Lambda)

Описание

Power\Transformers\Power Transformers
VGT Transformers for IGBT/FET TDK VGT Transformers successfully combine a shift to high coupling (low leakage) with a shift to completely automatic winding by employing a new structure that makes automatic winding possible. This results in isolation transformers that can provide a stable output. Even in terms of reliability, the separation of the connecting wire terminals for windings from the board connection terminals has yielded improvements in vibration resistance as well as highly-precise terminal flatness. The transformers offer various outputs, ranging from single-output to 4-output types for vehicle-mounted applications. They are compatible with a wide variety of inverter board layouts. The VGT components are AEC-Q200 qualified and ideal for use in intelligent power module drive power supplies of inverter motors.

Технические параметры

Brand: TDK
Factory Pack Quantity: 250
Inductance: 895 uH
Manufacturer: TDK
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Part # Aliases: VGT10/9EE-X03S2P4
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product: Power Transformers
Qualification: AEC-Q200
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:1:1
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.