VGT15SEFD-200S1A4, Power Transformers 10uH 20% 1:1.8:3.3 Trnsfmr - IGBT/FET

VGT15SEFD-200S1A4, Power Transformers 10uH 20% 1:1.8:3.3 Trnsfmr - IGBT/FET
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
3 360 руб.
Добавить в корзину 1 шт. на сумму 3 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8005331124
Артикул: VGT15SEFD-200S1A4
Бренд: TDK (TDK-Lambda)

Описание

Power\Transformers\Power Transformers
EV/HEV Battery Management System Applications TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Технические параметры

Brand: TDK
Factory Pack Quantity: 400
Inductance: 10 uH
Manufacturer: TDK
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Board Mount
Operating Temperature Range: -40 C to+130 C
Packaging: Reel, Cut Tape
Part # Aliases: VGT15SEFD-200S1A4
Product Category: Power Transformers
Product Type: Current Transformers
Qualification: AEC-Q200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.8:3.3
Вес, г 4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.